PUI Audio AT-2440-TWT-R

Audio Transducer Piezo 1Vp-p 30Vp-p 1mA 3Vp-p 80dBAdBA 3500Hz to 4500Hz Through Hole Pin
$ 1.018

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for PUI Audio AT-2440-TWT-R.

Sager Electronics

Datasheet3 pages15 years ago

Mouser

Inventory History

3 month trend:
+138%

CAD Models

Download PUI Audio AT-2440-TWT-R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of PUI Audio AT-2440-TWT-R provided by its distributors.

Audio Transducer Piezo 1Vp-p 30Vp-p 1mA 3Vp-p 80dBAdBA 3500Hz to 4500Hz Through Hole Pin
Buzzers Transducer, Externally Driven Piezo 3 V 1mA 4kHz 80dB @ 3V, 10cm Through Hole PC Pins
PUI Audio AT-2440-TWT-R ピエゾブザートランスデューサ
RS APAC
AUDIO PIEZO TRANSDUCER 1-30V TH
1V~30V 80dB @ 3V,10cm 4kHz 24mm*24mm*13.5mm
Speakers & Transducers 3V 80dBA 4000Hz
Transducer, 4KHZ, 100mm, 80DBA;
Alarms; Transducer Function:Alarm; Current Rating:1mA; Supply Voltage Min:1V p-p; Supply Voltage Max:30V p-p; Resonant Frequency:4000Hz; Outer Diameter:24mm; Length:24mm; External Width:24mm; Sound Output Level:80dBA ;RoHS Compliant: Yes

Manufacturer Aliases

PUI Audio has several brands around the world that distributors may use as alternate names. PUI Audio may also be known as the following names:

  • PUI Audio Inc
  • PUI AUDIO INC(VA)
  • PUIAudioProjecti
  • Projects Unlimited Inc / PUI Audio

Part Number Aliases

This part may be known by these alternate part numbers:

  • AT2440-TWT-R