PUI Audio AT-1620-TWT-12V-R

Audio Indicator Transducer Electromagnetic 12Vdc 40mA Pin 9Vdc 1548Hz to 2548Hz Through Hole
$ 1.057

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for PUI Audio AT-1620-TWT-12V-R.

Sager Electronics

Datasheet1 page0 years ago

Newark

Mouser

Inventory History

3 month trend:
-45.77%

CAD Models

Download PUI Audio AT-1620-TWT-12V-R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of PUI Audio AT-1620-TWT-12V-R provided by its distributors.

Audio Indicator Transducer Electromagnetic 12Vdc 40mA Pin 9Vdc 1548Hz to 2548Hz Through Hole
Audio Transducer; Transducer Function:Audio Indicator; Supply Voltage Min:9V; Supply Voltage Max:-; Current Rating:40Ma; Tones:-; Sound Level Spl:85Dba; Resonant Frequency:2.048Khz; Transducer Mounting:-; Product Range:-; Svhc:No Rohs Compliant: Yes |Projects Unlimited AT-1620-TWT-12V-R
Speakers & Transducers 12V 85dBA 2048Hz
9V~15V 85dB @ 12V,10cm 2.048kHz

Manufacturer Aliases

PUI Audio has several brands around the world that distributors may use as alternate names. PUI Audio may also be known as the following names:

  • PUI Audio Inc
  • PUI AUDIO INC(VA)
  • PUIAudioProjecti
  • Projects Unlimited Inc / PUI Audio