PUI Audio AT-1224-TWT-4-R

Transducer, Electro-Mechanical, 85 dBA, 2.4 kHz, Polybutylene Terephthalate, Through Hole
$ 0.839

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for PUI Audio AT-1224-TWT-4-R.

Sager Electronics

Datasheet1 page15 years ago
Datasheet1 page0 years ago

Inventory History

3 month trend:
-84.07%

CAD Models

Download PUI Audio AT-1224-TWT-4-R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of PUI Audio AT-1224-TWT-4-R provided by its distributors.

Transducer, Electro-Mechanical, 85 dBA, 2.4 kHz, Polybutylene Terephthalate, Through Hole
Transducer, BUZZER, 85DBA, 2.4KHZ;
Speakers & Transducers 12VP-P 40MA 140 OHM
TRANSDUCER, EMECH, 85DBA, 2.4KHZ, TH; Tones:-; Resonant Frequency:2.4kHz; Sound Pressure Level (SPL):85dBA; Drive Circuit:-; Capacitance:-; Transducer Mounting:Through Hole; IP Rating:-; Operating Voltage Range:6V to 15V RoHS Compliant: Yes

Manufacturer Aliases

PUI Audio has several brands around the world that distributors may use as alternate names. PUI Audio may also be known as the following names:

  • PUI Audio Inc
  • PUI AUDIO INC(VA)
  • PUIAudioProjecti
  • Projects Unlimited Inc / PUI Audio

Part Number Aliases

This part may be known by these alternate part numbers:

  • AT1224TWT4R