PUI Audio AT-1224-TWT-12V-R

Transducer, Buzzer, 2.4 kHz, 40 mA, 6 V to 16 V, 85 dBA, Through Hole
$ 0.829

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for PUI Audio AT-1224-TWT-12V-R.

Sager Electronics

Datasheet1 page6 years ago

Inventory History

3 month trend:
-5.19%

CAD Models

Download PUI Audio AT-1224-TWT-12V-R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2020-03-26

Descriptions

Descriptions of PUI Audio AT-1224-TWT-12V-R provided by its distributors.

Transducer, Buzzer, 2.4 kHz, 40 mA, 6 V to 16 V, 85 dBA, Through Hole
Audio Transducer Electromagnetic 6Vp-p 15Vp-p 40mA 12Vp-p 85dBA 1900Hz to 2900Hz Through Hole Pin
Transducer, BUZZER, 85DBA, 2.4KHZ;
6V~15V 85dB @ 12V,10cm 2.4kHz 12mm*12mm*9mm
Speakers & Transducers 12VP-P 40MA 140 OHM
Alarms; Transducer Function:Alarm; Current Rating:40mA; Supply Voltage Min:6V p-p; Supply Voltage Max:15V p-p; Resonant Frequency:2400Hz; Outer Diameter:12mm; Length:12mm; External Width:12mm; Sound Output Level:85dBA ;RoHS Compliant: Yes

Manufacturer Aliases

PUI Audio has several brands around the world that distributors may use as alternate names. PUI Audio may also be known as the following names:

  • PUI Audio Inc
  • PUI AUDIO INC(VA)
  • PUIAudioProjecti
  • Projects Unlimited Inc / PUI Audio