PUI Audio AT-1220-TT-5-R

Audio Transducer Electromagnetic 1Vp-p 3Vp-p 10mA 1.5Vp-p 73dBA 1948Hz to 2148Hz Through Hole Pin
$ 0.63

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for PUI Audio AT-1220-TT-5-R.

element14

Datasheet1 page18 years ago

element14 APAC

Mouser

Sager Electronics

Newark

Inventory History

3 month trend:
+6.68%

CAD Models

Download PUI Audio AT-1220-TT-5-R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2011-02-17

Descriptions

Descriptions of PUI Audio AT-1220-TT-5-R provided by its distributors.

Audio Transducer Electromagnetic 1Vp-p 3Vp-p 10mA 1.5Vp-p 73dBA 1948Hz to 2148Hz Through Hole Pin
Buzzers Transducer, Externally Driven Electromechanical/Magnetic 1.5 V 10mA 2.048kHz 73dB @ 1.5V, 10cm Through Hole PC Pins
Alarms; Transducer Function:Alarm; Current Rating:10mA; Supply Voltage Min:1V p-p; Supply Voltage Max:3V p-p; Resonant Frequency:2048Hz; Outer Diameter:12mm; Length:12mm; External Width:12mm; Sound Output Level:73dBA ;RoHS Compliant: Yes

Manufacturer Aliases

PUI Audio has several brands around the world that distributors may use as alternate names. PUI Audio may also be known as the following names:

  • PUI Audio Inc
  • PUI AUDIO INC(VA)
  • PUIAudioProjecti
  • Projects Unlimited Inc / PUI Audio

Part Number Aliases

This part may be known by these alternate part numbers:

  • AT-1220-TT-5R
  • AT1220TT5R