PUI Audio AT-1220-TT-3V-2-R

Transducer, Electro-Mechanical, 85 dBA, 2 kHz, Polyphenylene Oxide, Through Hole
$ 0.521

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for PUI Audio AT-1220-TT-3V-2-R.

JRH Electronics

Datasheet1 page0 years ago

Inventory History

3 month trend:
-81.38%

CAD Models

Download PUI Audio AT-1220-TT-3V-2-R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of PUI Audio AT-1220-TT-3V-2-R provided by its distributors.

Transducer, Electro-Mechanical, 85 dBA, 2 kHz, Polyphenylene Oxide, Through Hole
Audio Indicators and Alerts Transducer (Electro-Mech)
Buzzers Transducer, Externally Driven Magnetic 3V 80mA 2kHz 85dB @ 3V, 10cm Through Hole PC Pins
Transducer, BUZZER, 85DBA, 2KHZ;
Speakers & Transducers EM 3Vpk 2000Hz 85dBA Top Fire
2V~5V 85dB @ 3V,10cm 2kHz 15¦¸ 4mm
TRANSDUCER, EMECH, 85DBA, 2KHZ, TH; Tones:-; Resonant Frequency:2kHz; Sound Pressure Level (SPL):85dBA; Drive Circuit:-; Capacitance:-; Transducer Mounting:Through Hole; IP Rating:-; Housing Material:PPO (Polyphenylene Oxide) RoHS Compliant: Yes

Manufacturer Aliases

PUI Audio has several brands around the world that distributors may use as alternate names. PUI Audio may also be known as the following names:

  • PUI Audio Inc
  • PUI AUDIO INC(VA)
  • PUIAudioProjecti
  • Projects Unlimited Inc / PUI Audio

Part Number Aliases

This part may be known by these alternate part numbers:

  • AT1220TT3V2R