PUI Audio AT-0927-TT-6-R

Audio Indicators and Alerts Transducer (Electro-Mech)
$ 0.582

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for PUI Audio AT-0927-TT-6-R.

JRH Electronics

Datasheet1 page0 years ago

Inventory History

3 month trend:
+63.62%

CAD Models

Download PUI Audio AT-0927-TT-6-R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of PUI Audio AT-0927-TT-6-R provided by its distributors.

Audio Indicators and Alerts Transducer (Electro-Mech)
Transducer, Electro-Mechanical, 85 dBA, 2.73 kHz, Noryl, Through Hole
Transducer, BUZZER, 85DBA, 2.73KHZ;
Speakers & Transducers EM 3Vp 2730 Hz 85dBA Top Fire
2V~4V 85dB @ 3V,10cm 2.73kHz 15¦¸ 4.5mm
Buzzers Transducer, Externally Driven Electromechanical/Magnetic 3 V 80mA 2.73kHz 85dB @ 3V, 10cm Through Hole PC Pins
TRANSDUCER, EMECH, 85DBA, 2.73KHZ, TH; Tones:-; Resonant Frequency:2.73kHz; Sound Pressure Level (SPL):85dBA; Drive Circuit:-; Capacitance:-; Transducer Mounting:Through Hole; IP Rating:-; Housing Material:Noryl; Product Range:- RoHS Compliant: Yes

Manufacturer Aliases

PUI Audio has several brands around the world that distributors may use as alternate names. PUI Audio may also be known as the following names:

  • PUI Audio Inc
  • PUI AUDIO INC(VA)
  • PUIAudioProjecti
  • Projects Unlimited Inc / PUI Audio

Part Number Aliases

This part may be known by these alternate part numbers:

  • AT0927TT6R