PUI Audio ASX11504-SW-R

Exciter, 5Hz to 500Hz, 4ohm, 50W, Round with Square Frame, 103.8 mmx 103.8 mm x 46 mm
$ 45.23

Datasheets & Documents

Download datasheets and manufacturer documentation for PUI Audio ASX11504-SW-R.

JRH Electronics

Datasheet6 pages7 years ago

Inventory History

3 month trend:
-100%

CAD Models

Download PUI Audio ASX11504-SW-R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of PUI Audio ASX11504-SW-R provided by its distributors.

Exciter, 5Hz to 500Hz, 4ohm, 50W, Round with Square Frame, 103.8 mmx 103.8 mm x 46 mm
Speakers & Transducers SUBWOOFER EXCITER 50MM 50W 4 OHM 35HZ
Top 50W 5Hz~500Hz 4¦¸ 115mm*115mm*46mm
SPEAKER 4OHM 50W TOP PT EXCITER
SPEAKER, 5HZ-500HZ, 4OHM, 100W;
SUBWOOFER EXCITER, 35HZ, 4 OHM, 50W; Driver Type:Exciter; Impedance:4ohm; Power Rating Nom:50W; Resonant Frequency:35Hz; Sound Pressure Level (SPL):-; Speaker Shape:Round with Square Frame; Frequency Range:5Hz to 500Hz; IP Rating:- RoHS Compliant: Yes

Manufacturer Aliases

PUI Audio has several brands around the world that distributors may use as alternate names. PUI Audio may also be known as the following names:

  • PUI Audio Inc
  • PUI AUDIO INC(VA)
  • PUIAudioProjecti
  • Projects Unlimited Inc / PUI Audio