PUI Audio ASX10108-SPD-R

Exciter, 70Hz to 15kHz, 8ohm, 20W, 102dBA, Round, 101.4 mm x 101.4 mm x 24.77 mm
$ 14.25

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for PUI Audio ASX10108-SPD-R.

Sager Electronics

Datasheet1 page8 years ago

Inventory History

3 month trend:
+21.05%

CAD Models

Download PUI Audio ASX10108-SPD-R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2018-02-08

Descriptions

Descriptions of PUI Audio ASX10108-SPD-R provided by its distributors.

Exciter, 70Hz to 15kHz, 8ohm, 20W, 102dBA, Round, 101.4 mm x 101.4 mm x 24.77 mm
Speakers & Transducers EXCITER SPIDER 101MM 8 OHM 20W 220HZ
102 dBA Top 20W 70Hz~15kHz 8¦¸ 101.4mm*101.4mm*24.77mm
SPEAKER, 70HZ-15KHZ, 8OHM, 102DBA;
SPEAKER 8OHM 20W TOP PORT 102DB
EXCITER, 220HZ, 8 OHM, 102DBA; Driver Type:Exciter; Impedance:8ohm; Power Rating Nom:20W; Resonant Frequency:220Hz; Sound Pressure Level (SPL):102dBA; Speaker Shape:Round; Frequency Range:70Hz to 15kHz; IP Rating:-; Product Range:- RoHS Compliant: Yes

Manufacturer Aliases

PUI Audio has several brands around the world that distributors may use as alternate names. PUI Audio may also be known as the following names:

  • PUI Audio Inc
  • PUI AUDIO INC(VA)
  • PUIAudioProjecti
  • Projects Unlimited Inc / PUI Audio