PUI Audio ASX08604-SW-R

Exciter, 20Hz to 10.5kHz, 4ohm, 25W, 80dBA, Square, 85.9 mm x 85.9 mm x 42 mm
$ 22.51
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for PUI Audio ASX08604-SW-R.

JRH Electronics

Datasheet1 page8 years ago

Inventory History

3 month trend:
-13.96%

CAD Models

Download PUI Audio ASX08604-SW-R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of PUI Audio ASX08604-SW-R provided by its distributors.

Exciter, 20Hz to 10.5kHz, 4ohm, 25W, 80dBA, Square, 85.9 mm x 85.9 mm x 42 mm
Speakers & Transducers EXCITER 86MM 25W 4 OHMS 35HZ
80 dBA 50W 20Hz~10.5kHz 4¦¸ 85.9mm*85.9mm*42mm
EXCITER, 20HZ-10.5KHZ, 4 OHM, 80DBA;
SPEAKER 4OHM 25W TOP PORT 80DB
SUBWOOFER EXCITER, 35HZ, 4 OHM, 80DBA; Driver Type:Exciter; Impedance:4ohm; Power Rating Nom:25W; Resonant Frequency:35Hz; Sound Pressure Level (SPL):80dBA; Speaker Shape:Square; Frequency Range:20Hz to 10.5kHz; IP Rating:- RoHS Compliant: Yes

Manufacturer Aliases

PUI Audio has several brands around the world that distributors may use as alternate names. PUI Audio may also be known as the following names:

  • PUI Audio Inc
  • PUI AUDIO INC(VA)
  • PUIAudioProjecti
  • Projects Unlimited Inc / PUI Audio