PUI Audio ASX05408-HD-R

Speakers & Transducers HIGH OUTPUT EXCITER 54MM 20W 8 OHMS
$ 19.184

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for PUI Audio ASX05408-HD-R.

JRH Electronics

Datasheet1 page6 years ago

Newark

Inventory History

3 month trend:
-42.63%

CAD Models

Download PUI Audio ASX05408-HD-R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2020-03-06

Descriptions

Descriptions of PUI Audio ASX05408-HD-R provided by its distributors.

Speakers & Transducers HIGH OUTPUT EXCITER 54MM 20W 8 OHMS
104 dBA Top 20W 60Hz~20kHz 8¦¸ 53.5mm*53.5mm*20mm
Speaker Neodymium Iron Boron 480Hz 40W
EXCITER, 60HZ-20KHZ, 8 OHM, 104DBA;
SPEAKER 8OHM 20W TOP PORT 104DB
Impedance:8Ohm; Resonant Frequency:480Hz; Product Range:Exciter; Frequency Response Max:20Khz; Frequency Response Min:60Hz; Power Rating Rms:20W; Sensitivity (Db):104Db; Transducer Function:Exciter Rohs Compliant: Yes |Pui Audio ASX05408-HD-R

Manufacturer Aliases

PUI Audio has several brands around the world that distributors may use as alternate names. PUI Audio may also be known as the following names:

  • PUI Audio Inc
  • PUI AUDIO INC(VA)
  • PUIAudioProjecti
  • Projects Unlimited Inc / PUI Audio