PUI Audio ASX05404-HD-R

Exciter, 60Hz to 20kHz, 4ohm, 20W, 107dBA, Round, 53.5 mm x 53.5 mm x 16.5 mm
$ 19.138

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for PUI Audio ASX05404-HD-R.

JRH Electronics

Datasheet1 page6 years ago

Inventory History

3 month trend:
+40.10%

CAD Models

Download PUI Audio ASX05404-HD-R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2020-03-06

Descriptions

Descriptions of PUI Audio ASX05404-HD-R provided by its distributors.

Exciter, 60Hz to 20kHz, 4ohm, 20W, 107dBA, Round, 53.5 mm x 53.5 mm x 16.5 mm
Speakers & Transducers HIGH OUTPUT EXCITER 54MM 20W 4 OHMS
107 dBA Top 20W 60Hz~20kHz 4¦¸ 53.5mm*53.5mm*20mm
EXCITER, 60HZ-20KHZ, 4 OHM, 107DBA;
SPEAKER 4OHM 20W TOP PORT 107DB
EXCITER, 480HZ, 4 OHM, 107DBA; Driver Type:Exciter; Impedance:4ohm; Power Rating Nom:20W; Resonant Frequency:480Hz; Sound Pressure Level (SPL):107dBA; Speaker Shape:Round; Frequency Range:60Hz to 20kHz; IP Rating:-; Product Range:- RoHS Compliant: Yes

Manufacturer Aliases

PUI Audio has several brands around the world that distributors may use as alternate names. PUI Audio may also be known as the following names:

  • PUI Audio Inc
  • PUI AUDIO INC(VA)
  • PUIAudioProjecti
  • Projects Unlimited Inc / PUI Audio