PUI Audio AST-03032MR-R

32 Ohms General Purpose Speaker 100 mW 1.2 kHz ~ 20 kHz Top Round
$ 2.026

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for PUI Audio AST-03032MR-R.

JRH Electronics

Datasheet3 pages11 years ago

Inventory History

3 month trend:
-1.90%

CAD Models

Download PUI Audio AST-03032MR-R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of PUI Audio AST-03032MR-R provided by its distributors.

32 Ohms General Purpose Speaker 100 mW 1.2 kHz ~ 20 kHz Top Round
Speakers & Transducers MYLAR PCB 500-4000Hz
SPEAKR 32OHM 100MW TOP PORT 81DB
81 dBA Top 100mW 1.2kHz~20kHz 32¦¸ 13.2mm
SPEAKER, 1.2KHZ, 32 OHM, 81DBA;
Speaker; Transducer Function:Speaker; Resonant Frequency:1200Hz; Outer Diameter:30mm; Length:30mm; External Width:30mm; Sound Output Level:70dBA; Impedance:32ohm; Power Rating RMS:200mW; Frequency Response Min:600Hz ;RoHS Compliant: Yes

Manufacturer Aliases

PUI Audio has several brands around the world that distributors may use as alternate names. PUI Audio may also be known as the following names:

  • PUI Audio Inc
  • PUI AUDIO INC(VA)
  • PUIAudioProjecti
  • Projects Unlimited Inc / PUI Audio