PUI Audio ASE04508MR-LW150-WP-R

Speakers & Transducers SPEAKER ENCLOSURE 2 W 8 OHM 80 DB
$ 8.62

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for PUI Audio ASE04508MR-LW150-WP-R.

Sager Electronics

Datasheet1 page0 years ago

TME

Inventory History

3 month trend:
+89.22%

CAD Models

Download PUI Audio ASE04508MR-LW150-WP-R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2022-08-19

Descriptions

Descriptions of PUI Audio ASE04508MR-LW150-WP-R provided by its distributors.

Speakers & Transducers SPEAKER ENCLOSURE 2 W 8 OHM 80 DB
Speaker, 80 dBA, 420 Hz, 8 ohm, 420Hz to 20kHz, 2 W
80 dBA , Top 2W 420Hz~20kHz 8¦¸ 53.85mm*36mm*20mm
SPEAKER, 420HZ-20KHZ, 8OHM, 80DBA;
SPEAKER, 420HZ-20KHZ, 8OHM, 80DBA; Driver Type:General Purpose; Impedance:8ohm; Power Rating Nom:2W; Resonant Frequency:420Hz; Sound Pressure Level (SPL):80dBA; Speaker Shape:Round with Rectangular Frame; IP Rating:IP65 RoHS Compliant: Yes

Manufacturer Aliases

PUI Audio has several brands around the world that distributors may use as alternate names. PUI Audio may also be known as the following names:

  • PUI Audio Inc
  • PUI AUDIO INC(VA)
  • PUIAudioProjecti
  • Projects Unlimited Inc / PUI Audio