PUI Audio ASE04508MR-LW150-R

8 Ohms General Purpose, Enclosure Included Speaker 3 W 0 Hz ~ 12 kHz Top Rectangular
$ 5.34

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for PUI Audio ASE04508MR-LW150-R.

Sager Electronics

Datasheet1 page0 years ago

Inventory History

3 month trend:
-76.66%

CAD Models

Download PUI Audio ASE04508MR-LW150-R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2022-08-19

Descriptions

Descriptions of PUI Audio ASE04508MR-LW150-R provided by its distributors.

8 Ohms General Purpose, Enclosure Included Speaker 3 W 0 Hz ~ 12 kHz Top Rectangular
Speaker, 420Hz to 12kHz, 8 ohm, 82dBA, 5W, Round, Panel Mount
Speakers & Transducers 32mm SPEAKER w/ENCL 3 W 8 OHM 82 DB
82 dBA , Top 3W 0Hz~12kHz 8¦¸ 44.7mm*35.6mm*20mm
PUI Audio ASE04508MR-LW150-R 圧電型サウンダー
SPEAKER, 420HZ-12KHZ, 8OHM, 82DBA; Driver Type:General Purpose; Impedance:8ohm; Power Rating Nom:3W; Resonant Frequency:420Hz; Sound Pressure Level (SPL):82dBA; Speaker Shape:Round with Rectangular Frame; IP Rating:-; Product Range:-RoHS Compliant: Yes

Manufacturer Aliases

PUI Audio has several brands around the world that distributors may use as alternate names. PUI Audio may also be known as the following names:

  • PUI Audio Inc
  • PUI AUDIO INC(VA)
  • PUIAudioProjecti
  • Projects Unlimited Inc / PUI Audio