PUI Audio ASE02008MS-LW100-R

Speakers & Transducers SPEAKER ENCLOSURE 1 W 8 OHM 97 DB
$ 2.583

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for PUI Audio ASE02008MS-LW100-R.

Sager Electronics

Datasheet4 pages4 years ago

Inventory History

3 month trend:
-4.76%

CAD Models

Download PUI Audio ASE02008MS-LW100-R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of PUI Audio ASE02008MS-LW100-R provided by its distributors.

Speakers & Transducers SPEAKER ENCLOSURE 1 W 8 OHM 97 DB
Speaker, 97 dB, 950 Hz, 8 ohm, 500Hz to 20kHz, 1 W
Top 1W 500Hz~20kHz 8¦¸ 20mm*20mm*7.15mm
PUI Audio ASE02008MS-LW100-R 扬声器
RS APAC
SPEAKER, 500HZ-20KHZ, 8OHM, 97DB;
SPEAKER, 500HZ-20KHZ, 8OHM, 97DB; Driver Type:General Purpose; Impedance:8ohm; Power Rating Nom:1W; Resonant Frequency:950Hz; Sound Pressure Level (SPL):97dB; Speaker Shape:Square; Frequency Range:500Hz to 20kHz; IP Rating:- RoHS Compliant: Yes

Manufacturer Aliases

PUI Audio has several brands around the world that distributors may use as alternate names. PUI Audio may also be known as the following names:

  • PUI Audio Inc
  • PUI AUDIO INC(VA)
  • PUIAudioProjecti
  • Projects Unlimited Inc / PUI Audio