PUI Audio ASE02008MR-LW150-R

Speakers & Transducers 16mm SPEAKER w/ENCL .5 W 8 OHM 79 DB
$ 2.249

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for PUI Audio ASE02008MR-LW150-R.

Sager Electronics

Datasheet3 pages11 years ago

Inventory History

3 month trend:
-7.70%

CAD Models

Download PUI Audio ASE02008MR-LW150-R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2016-08-09

Descriptions

Descriptions of PUI Audio ASE02008MR-LW150-R provided by its distributors.

Speakers & Transducers 16mm SPEAKER w/ENCL .5 W 8 OHM 79 DB
Speaker, 79 dBA, 1.4 kHz, 8 ohm, 800Hz to 20kHz, 500 mW
79 dBA , Top 500mW 800Hz~20kHz 8¦¸ 20mm*20mm*5.0038mm
SPEAKER 8OHM 500MW TOP PORT 79DB
SPEAKER, 0.8-20KHZ, 8 OHM, 79DBA;
SPEAKER, 800HZ-20KHZ, 8OHM, 79DBA; Driver Type:General Purpose; Impedance:8ohm; Power Rating Nom:500mW; Resonant Frequency:1.4kHz; Sound Pressure Level (SPL):79dBA; Speaker Shape:Round with Square Frame; IP Rating:-; Product Range:- RoHS Compliant: Yes

Manufacturer Aliases

PUI Audio has several brands around the world that distributors may use as alternate names. PUI Audio may also be known as the following names:

  • PUI Audio Inc
  • PUI AUDIO INC(VA)
  • PUIAudioProjecti
  • Projects Unlimited Inc / PUI Audio