PUI Audio AS09008PO-11-WR-R

Speaker, 180 Hz to 10 kHz, 8 ohm, 8 W, 85 dB, Oval with Rectangular Frame, Panel Mount
$ 4.65

Price and Stock

Inventory History

3 month trend:
+4.37%

CAD Models

Download PUI Audio AS09008PO-11-WR-R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of PUI Audio AS09008PO-11-WR-R provided by its distributors.

Speaker, 180 Hz to 10 kHz, 8 ohm, 8 W, 85 dB, Oval with Rectangular Frame, Panel Mount
Speakers Ferrite 180Hz 8W 85dBA 8Ohm Rectangular Solder Lug
Speakers & Transducers SPEAKER 5 W 8 OHM 85 DB 180 HZ
Top 5W 180Hz~10kHz 8¦¸ 90mm*50mm*38.5mm
SPEAKER, 180HZ-10KHZ, 8OHM, 85DB;
SPEAKER, 180HZ-10KHZ, 8OHM, 85DB; Driver Type:General Purpose; Impedance:8ohm; Power Rating Nom:5W; Resonant Frequency:180Hz; Sound Pressure Level (SPL):85dB; Speaker Shape:Oval with Rectangular Frame; Frequency Range:180Hz to 10kHz RoHS Compliant: Yes

Manufacturer Aliases

PUI Audio has several brands around the world that distributors may use as alternate names. PUI Audio may also be known as the following names:

  • PUI Audio Inc
  • PUI AUDIO INC(VA)
  • PUIAudioProjecti
  • Projects Unlimited Inc / PUI Audio