PUI Audio AS08304CR-R

Speakers & Transducers SPEAKER 7W 4 OHM 85 DB 105 HZ
$ 8.528

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for PUI Audio AS08304CR-R.

Sager Electronics

Datasheet4 pages7 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download PUI Audio AS08304CR-R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2018-08-02

Descriptions

Descriptions of PUI Audio AS08304CR-R provided by its distributors.

Speakers & Transducers SPEAKER 7W 4 OHM 85 DB 105 HZ
Speaker, 82 dB, 109 Hz, 4 ohm, 70Hz to 20kHz, 7 W
82 dB Top 7W 70Hz~20kHz 4¦¸ 83.3mm*83.3mm*45.6mm
SPEAKER, 70HZ-20KHZ, 4OHM, 82DB;
SPEAKER, 70HZ-20KHZ, 4OHM, 82DB; Driver Type:General Purpose; Impedance:4ohm; Power Rating Nom:7W; Resonant Frequency:109Hz; Sound Pressure Level (SPL):82dB; Speaker Shape:Round with Square Frame; Frequency Range:70Hz to 20kHz RoHS Compliant: Yes

Manufacturer Aliases

PUI Audio has several brands around the world that distributors may use as alternate names. PUI Audio may also be known as the following names:

  • PUI Audio Inc
  • PUI AUDIO INC(VA)
  • PUIAudioProjecti
  • Projects Unlimited Inc / PUI Audio