PUI Audio AS07004PO-WR-R

Speakers Neodymium Iron Boron 300±70%Hz 5W 86±3dBA 4Ohm Oval Solder Lug
$ 3.25

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for PUI Audio AS07004PO-WR-R.

element14

Datasheet1 page15 years ago
Datasheet1 page20 years ago

Sager Electronics

Inventory History

3 month trend:
+11.72%

CAD Models

Download PUI Audio AS07004PO-WR-R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of PUI Audio AS07004PO-WR-R provided by its distributors.

Speakers Neodymium Iron Boron 300±70%Hz 5W 86±3dBA 4Ohm Oval Solder Lug
Speaker, 20kHz to 100Hz, 4 ohm, 86dBA, 5W, Oval with Rectangular Frame, Panel Mount
Speakers & Transducers 2W 4 OHM 86DBA 300HZ W/COATING
Top 2W 100Hz~20kHz 4¦¸ 70mm*30.5mm*23mm
SPEAKER, 30.5MMX70MM, 8OHM, 2W; Transducer Function:Speaker; Resonant Frequency:300Hz; Length:70mm; External Width:30.5mm; Sound Level SPL:86dBA; Impedance:8ohm; Power Rating RMS:2W; Frequency Response Min:100Hz ;RoHS Compliant: Yes

Manufacturer Aliases

PUI Audio has several brands around the world that distributors may use as alternate names. PUI Audio may also be known as the following names:

  • PUI Audio Inc
  • PUI AUDIO INC(VA)
  • PUIAudioProjecti
  • Projects Unlimited Inc / PUI Audio