PUI Audio AS06608PS-WR-R

Speakers Ferrite 230±20%Hz 5W 95±3dBA 8Ohm Round Solder Lug
$ 3.95

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for PUI Audio AS06608PS-WR-R.

Sager Electronics

Datasheet1 page14 years ago
Datasheet1 page0 years ago

Inventory History

3 month trend:
+1.57%

CAD Models

Download PUI Audio AS06608PS-WR-R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2022-08-19

Descriptions

Descriptions of PUI Audio AS06608PS-WR-R provided by its distributors.

Speakers Ferrite 230±20%Hz 5W 95±3dBA 8Ohm Round Solder Lug
Speaker, 95 dBA, 230 Hz, 8 ohm, 230Hz to 12kHz, 4 W
95 dBA Top 4W 230Hz~12kHz 8¦¸ 66.3mm*66.3mm*29mm
Speakers & Transducers 4W 8 OHM 95DBA 230HZ ROHS
SPEAKER, 230HZ-12KHZ, 8OHM, 95DBA;
SPEAKER, 230HZ-12KHZ, 8OHM, 95DBA; Driver Type:General Purpose; Impedance:8ohm; Power Rating Nom:4W; Resonant Frequency:230Hz; Sound Pressure Level (SPL):95dBA; Speaker Shape:Round with Square Frame; Frequency Range:230Hz to 12kHz RoHS Compliant: Yes

Manufacturer Aliases

PUI Audio has several brands around the world that distributors may use as alternate names. PUI Audio may also be known as the following names:

  • PUI Audio Inc
  • PUI AUDIO INC(VA)
  • PUIAudioProjecti
  • Projects Unlimited Inc / PUI Audio