PUI Audio AS05308AS-R

Speakers & Transducers 10W 8OHM 78DB 230HZ COATED ALLOY
$ 13.04

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for PUI Audio AS05308AS-R.

TME

Datasheet5 pages7 years ago

Inventory History

3 month trend:
+68.68%

CAD Models

Download PUI Audio AS05308AS-R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2018-10-30

Descriptions

Descriptions of PUI Audio AS05308AS-R provided by its distributors.

Speakers & Transducers 10W 8OHM 78DB 230HZ COATED ALLOY
Speaker, 78 dB, 230 Hz, 8 ohm, 100Hz to 40kHz, 10 W
91 dBA Top 10W 100Hz~40kHz 8¦¸ 53mm*53mm*9.5mm
SPEAKER, 100HZ-40KHZ, 8 OHM, 78DB;
SPEAKER 8OHM 10W TOP PORT 78DB
SPEAKER, 100HZ-40KHZ, 8OHM, 78DB; Driver Type:General Purpose; Impedance:8ohm; Power Rating Nom:10W; Resonant Frequency:230Hz; Sound Pressure Level (SPL):78dB; Speaker Shape:Round with Square Frame; Frequency Range:100Hz to 40kHz RoHS Compliant: Yes

Manufacturer Aliases

PUI Audio has several brands around the world that distributors may use as alternate names. PUI Audio may also be known as the following names:

  • PUI Audio Inc
  • PUI AUDIO INC(VA)
  • PUIAudioProjecti
  • Projects Unlimited Inc / PUI Audio