PUI Audio AS05008PR-A-R

Speakers Neodymium Iron Boron 550±20%Hz 1.5W 84±3dBA 8Ohm Round Solder Lug
$ 2.33

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for PUI Audio AS05008PR-A-R.

Sager Electronics

Datasheet1 page0 years ago

Inventory History

3 month trend:
+84.57%

CAD Models

Download PUI Audio AS05008PR-A-R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2022-08-19

Descriptions

Descriptions of PUI Audio AS05008PR-A-R provided by its distributors.

Speakers Neodymium Iron Boron 550±20%Hz 1.5W 84±3dBA 8Ohm Round Solder Lug
Speaker, 550 Hz to 5 kHz, 8 ohm, 1.5 W, 84 dBA, Round, Bare Mount
Speakers & Transducers 1W 8 OHM 84 DBA 550HZ PAPER
84 dBA Top 1W 550Hz~5kHz 8¦¸ 12mm
SPEAKER, 550HZ-5KHZ, 8OHM, 84DBA;
SPEAKER, 540HZ-4.5KHZ, 8OHM, 84DB; Driver Type:General Purpose; Impedance:8ohm; Power Rating Nom:1W; Resonant Frequency:540Hz; Sound Pressure Level (SPL):84dB; Speaker Shape:Round; Frequency Range:540Hz to 4.5kHz; IP Rating:- RoHS Compliant: Yes

Manufacturer Aliases

PUI Audio has several brands around the world that distributors may use as alternate names. PUI Audio may also be known as the following names:

  • PUI Audio Inc
  • PUI AUDIO INC(VA)
  • PUIAudioProjecti
  • Projects Unlimited Inc / PUI Audio