PUI Audio AS05008MR-4-R

Speakers Neodymium Iron Boron 350±70%Hz 2W 92±3dBA 8Ohm Round Solder Pad
$ 2.18

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for PUI Audio AS05008MR-4-R.

JRH Electronics

Datasheet1 page15 years ago

Sager Electronics

Inventory History

3 month trend:
+26.03%

CAD Models

Download PUI Audio AS05008MR-4-R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of PUI Audio AS05008MR-4-R provided by its distributors.

Speakers Neodymium Iron Boron 350±70%Hz 2W 92±3dBA 8Ohm Round Solder Pad
Speaker, 350Hz to 20kHz, 8 ohm, 92dBA, 2W, Round, Bare Mount
Speakers & Transducers 1.5W 8 OHM 92DBA 350HZ MYLAR
SPEAKER 8OHM 1.5W TOP PORT 92DB
92 dBA Top 1.5W 350Hz~20kHz 8¦¸ 7.2mm
SPEAKER, 350HZ-20KHZ, 8OHM, 92DBA; Driver Type:General Purpose; Impedance:8ohm; Power Rating Nom:1.5W; Resonant Frequency:350Hz; Sound Pressure Level (SPL):92dBA; Speaker Shape:Round; Frequency Range:350Hz to 20kHz; IP Rating:- RoHS Compliant: Yes

Manufacturer Aliases

PUI Audio has several brands around the world that distributors may use as alternate names. PUI Audio may also be known as the following names:

  • PUI Audio Inc
  • PUI AUDIO INC(VA)
  • PUIAudioProjecti
  • Projects Unlimited Inc / PUI Audio

Part Number Aliases

This part may be known by these alternate part numbers:

  • AS05008MR4R