PUI Audio AS04508MR-3-R

Speakers Neodymium Iron Boron 450±90%Hz 1.5W 84±3dBA 8Ohm Round Solder Pad
$ 2.36

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for PUI Audio AS04508MR-3-R.

Sager Electronics

Datasheet1 page0 years ago

Inventory History

3 month trend:
+17.70%

CAD Models

Download PUI Audio AS04508MR-3-R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of PUI Audio AS04508MR-3-R provided by its distributors.

Speakers Neodymium Iron Boron 450±90%Hz 1.5W 84±3dBA 8Ohm Round Solder Pad
8 Ohms General Purpose Speaker 1W 450Hz ~ 6kHz Top Round
Speaker, 83 dBA, 450 Hz, 8 ohm, 450Hz to 6kHz, 1 W
Speakers & Transducers 8 Ohm 450-5000Hz
84 dBA Top 1W 450Hz~6kHz 8¦¸ 5mm
SPEAKER, 450HZ-6KHZ, 8 OHM, 83DBA;
SPEAKER, 450HZ-6KHZ, 8OHM, 83DBA; Driver Type:General Purpose; Impedance:8ohm; Power Rating Nom:1W; Resonant Frequency:450Hz; Sound Pressure Level (SPL):83dBA; Speaker Shape:Round; Frequency Range:450Hz to 6kHz; IP Rating:- RoHS Compliant: Yes

Manufacturer Aliases

PUI Audio has several brands around the world that distributors may use as alternate names. PUI Audio may also be known as the following names:

  • PUI Audio Inc
  • PUI AUDIO INC(VA)
  • PUIAudioProjecti
  • Projects Unlimited Inc / PUI Audio

Part Number Aliases

This part may be known by these alternate part numbers:

  • AS04508MR3R