PUI Audio AS04008PS-4W-R

Speakers Neodymium Iron Boron 380±20%Hz 4W 84±3dBA 8Ohm Oval Solder Lug
$ 2.868

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for PUI Audio AS04008PS-4W-R.

JRH Electronics

Datasheet3 pages15 years ago

Inventory History

3 month trend:
-56.07%

CAD Models

Download PUI Audio AS04008PS-4W-R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2015-12-07

Descriptions

Descriptions of PUI Audio AS04008PS-4W-R provided by its distributors.

Speakers Neodymium Iron Boron 380±20%Hz 4W 84±3dBA 8Ohm Oval Solder Lug
Speakers & Transducers DYNAMIC 40MM 1W 8OHM 84DB 450HZ
Speaker, 84 dB, 380 Hz, 8 ohm, 200Hz to 20kHz, 2 W
84 dBA Top 2W 380Hz~20kHz 8¦¸ 40mm*28.3mm*12mm
SPEAKER, 200HZ-20KHZ, 8OHM, 84DB;
SPEAKER, 200HZ-20KHZ, 8OHM, 84DB; Driver Type:General Purpose; Impedance:8ohm; Power Rating Nom:2W; Resonant Frequency:380Hz; Sound Pressure Level (SPL):84dB; Speaker Shape:Oval with Rectangular Frame; Frequency Range:200Hz to 20kHz RoHS Compliant: Yes

Manufacturer Aliases

PUI Audio has several brands around the world that distributors may use as alternate names. PUI Audio may also be known as the following names:

  • PUI Audio Inc
  • PUI AUDIO INC(VA)
  • PUIAudioProjecti
  • Projects Unlimited Inc / PUI Audio