PUI Audio AS04008PR-WR-R

Speakers Neodymium Iron Boron 700±20%Hz 0.8W 92±3dBA 8Ohm Round Solder Pad
$ 2.477

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for PUI Audio AS04008PR-WR-R.

Sager Electronics

Datasheet1 page14 years ago
Datasheet1 page0 years ago

Inventory History

3 month trend:
-91.21%

CAD Models

Download PUI Audio AS04008PR-WR-R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2022-08-19

Descriptions

Descriptions of PUI Audio AS04008PR-WR-R provided by its distributors.

Speakers Neodymium Iron Boron 700±20%Hz 0.8W 92±3dBA 8Ohm Round Solder Pad
Speaker, 94 dBA, 700 Hz, 8 ohm, 700Hz to 4.8kHz, 500 mW
Speakers & Transducers .5W 8 OHM 92DBA 700HZ PAPER
92 dBA Top 500mW 700Hz~4.8kHz 8¦¸ 6.55mm
SPEAKER, 700HZ-4.8KHZ, 4OHM, 94DBA;
SPEAKER 8OHM 500MW TOP PORT 94DB
SPEAKER, 700HZ-4.8KHZ, 8OHM, 94DBA; Driver Type:General Purpose; Impedance:8ohm; Power Rating Nom:500mW; Resonant Frequency:700Hz; Sound Pressure Level (SPL):94dBA; Speaker Shape:Round; Frequency Range:700Hz to 4.8kHz; IP Rating:- RoHS Compliant: Yes

Manufacturer Aliases

PUI Audio has several brands around the world that distributors may use as alternate names. PUI Audio may also be known as the following names:

  • PUI Audio Inc
  • PUI AUDIO INC(VA)
  • PUIAudioProjecti
  • Projects Unlimited Inc / PUI Audio