PUI Audio AS04008PO-2-R

Speakers Neodymium Iron Boron 450±20%Hz 2W 84±3dBA 8Ohm Oval Solder Lug
$ 3.26

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for PUI Audio AS04008PO-2-R.

element14

Datasheet1 page17 years ago

element14 APAC

Sager Electronics

Inventory History

3 month trend:
+40.87%

CAD Models

Download PUI Audio AS04008PO-2-R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of PUI Audio AS04008PO-2-R provided by its distributors.

Speakers Neodymium Iron Boron 450±20%Hz 2W 84±3dBA 8Ohm Oval Solder Lug
8 Ohms General Purpose Speaker 1 W 450 Hz ~ 20 kHz Top Oval, Rectangular Frame
84 dBA Top 1W 450Hz~20kHz 8¦¸ 40mm*28.3mm*12mm
SPEAKER, 28.3MMX40MM, 8 OHM, 1W
Speakers & Transducers 8 Ohm 450-20000Hz
Speaker; Transducer Function:Speaker; Resonant Frequency:450Hz; Length:40mm; External Width:28.3mm; Sound Output Level:84dBA; Impedance:8ohm; Power Rating RMS:2W; Frequency Response Min:450Hz; Frequency Response Max:20000Hz ;RoHS Compliant: Yes

Manufacturer Aliases

PUI Audio has several brands around the world that distributors may use as alternate names. PUI Audio may also be known as the following names:

  • PUI Audio Inc
  • PUI AUDIO INC(VA)
  • PUIAudioProjecti
  • Projects Unlimited Inc / PUI Audio

Part Number Aliases

This part may be known by these alternate part numbers:

  • AS04008PO2R