PUI Audio AS04008CO-R

Speakers Neodymium Iron Boron 400±20%Hz 3W 83±3dBA 8Ohm Oval Solder Pad
$ 2.863

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for PUI Audio AS04008CO-R.

Sager Electronics

Datasheet1 page0 years ago
Datasheet1 page0 years ago

Newark

Inventory History

3 month trend:
-66.20%

CAD Models

Download PUI Audio AS04008CO-R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of PUI Audio AS04008CO-R provided by its distributors.

Speakers Neodymium Iron Boron 400±20%Hz 3W 83±3dBA 8Ohm Oval Solder Pad
8 Ohms General Purpose Speaker 2 W 200 Hz ~ 20 kHz Top Oval, Rectangular Frame
Speakers & Transducers 2W 8OHM OVL SHP SPKR
83 dBA Top 2W 200Hz~20kHz 8¦¸ 40mm*20mm*5.8mm
PUI Audio AS04008CO-R 圧電型サウンダー
SPEAKER, 0.2-20KHZ, 8 OHM, 83DB;
Speaker; Transducer Function:Speaker; Resonant Frequency:400Hz; Length:40mm; External Width:20mm; Sound Output Level:83dBA; Impedance:8ohm; Power Rating RMS:3W; Frequency Response Min:400Hz; Frequency Response Max:20000Hz ;RoHS Compliant: Yes

Manufacturer Aliases

PUI Audio has several brands around the world that distributors may use as alternate names. PUI Audio may also be known as the following names:

  • PUI Audio Inc
  • PUI AUDIO INC(VA)
  • PUIAudioProjecti
  • Projects Unlimited Inc / PUI Audio