PUI Audio AS04008CO-2-WR-R

Speakers Neodymium Iron Boron 550±20%Hz 3W 84±3dBA 8Ohm Oval Solder Lug
$ 3.116

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for PUI Audio AS04008CO-2-WR-R.

JRH Electronics

Datasheet3 pages10 years ago

Inventory History

3 month trend:
-8.82%

CAD Models

Download PUI Audio AS04008CO-2-WR-R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of PUI Audio AS04008CO-2-WR-R provided by its distributors.

Speakers Neodymium Iron Boron 550±20%Hz 3W 84±3dBA 8Ohm Oval Solder Lug
Speaker, 200Hz to 20kHz, 8 ohm, 84dBA, 3W, Oval, Panel Mount
84 dBA Top 1.5W 200Hz~20kHz 8¦¸ 40mm*20mm*8.5mm
Speakers & Transducers 1.5W 8 OHM 84DB 450HZ
SPEAKER 8OHM 1.5W TOP PORT 84DB
SPEAKER, 200HZ-20KHZ, 8OHM, 84DBA; Driver Type:General Purpose; Impedance:8ohm; Power Rating Nom:1.5W; Resonant Frequency:550Hz; Sound Pressure Level (SPL):84dBA; Speaker Shape:Oval with Rectangular Frame; IP Rating:- RoHS Compliant: Yes

Manufacturer Aliases

PUI Audio has several brands around the world that distributors may use as alternate names. PUI Audio may also be known as the following names:

  • PUI Audio Inc
  • PUI AUDIO INC(VA)
  • PUIAudioProjecti
  • Projects Unlimited Inc / PUI Audio