PUI Audio AS04004PR-R

Speakers Rare Earth 180±20%Hz 4W 86±3dBA 4Ohm Round
$ 4.168

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for PUI Audio AS04004PR-R.

Sager Electronics

Datasheet3 pages11 years ago

Inventory History

3 month trend:
+17.98%

CAD Models

Download PUI Audio AS04004PR-R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2018-11-12

Descriptions

Descriptions of PUI Audio AS04004PR-R provided by its distributors.

Speakers Rare Earth 180±20%Hz 4W 86±3dBA 4Ohm Round
4 Ohms General Purpose Speaker 3 W 100 Hz ~ 20 kHz Top Round
86 dBA Top 3W 100Hz~20kHz 4¦¸ 40.005mm*40.005mm*17.5006mm
Speaker, 86 dBA, 180 Hz, 4 ohm, 100Hz to 20kHz, 3 W
Speakers & Transducers SPEAKER 4 OHM 3W 180HZ 86DB
PUI Audio AS04004PR-R 圧電型サウンダー
SPEAKER, 100HZ-20KHZ, 4OHM, 86DBA;
SPEAKER, 100HZ-20KHZ, 4OHM, 86DBA; Driver Type:General Purpose; Impedance:4ohm; Power Rating Nom:3W; Resonant Frequency:180Hz; Sound Pressure Level (SPL):86dBA; Speaker Shape:Round; Frequency Range:100Hz to 20kHz; IP Rating:- RoHS Compliant: Yes

Manufacturer Aliases

PUI Audio has several brands around the world that distributors may use as alternate names. PUI Audio may also be known as the following names:

  • PUI Audio Inc
  • PUI AUDIO INC(VA)
  • PUIAudioProjecti
  • Projects Unlimited Inc / PUI Audio