PUI Audio AS04004PO-2-WR-R

4 Ohms General Purpose Speaker 3 W 200 Hz ~ 20 kHz Top Oval, Rectangular Frame
$ 3.403

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for PUI Audio AS04004PO-2-WR-R.

Sager Electronics

Datasheet3 pages11 years ago

Factory Futures

Inventory History

3 month trend:
-11.38%

CAD Models

Download PUI Audio AS04004PO-2-WR-R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2015-04-13

Descriptions

Descriptions of PUI Audio AS04004PO-2-WR-R provided by its distributors.

4 Ohms General Purpose Speaker 3 W 200 Hz ~ 20 kHz Top Oval, Rectangular Frame
Speakers Rare Earth 420±20%Hz 4W 82±3dBA 4Ohm Oval Solder Lug
Speaker, 82 dBA, 420 Hz, 4 ohm, 200Hz to 20kHz, 3 W
Speakers & Transducers 3W 4 OHM 82DBA 420HZ PAPER
82 dBA 4W 200Hz~20kHz 4¦¸ 40mm*28.5mm*9.5mm
PUI Audio AS04004PO-2-WR-R 圧電型サウンダー
SPEAKER, 200HZ-20KHZ, 4OHM, 82DBA;
SPEAKER, 200HZ-20KHZ, 4OHM, 82DBA; Driver Type:General Purpose; Impedance:4ohm; Power Rating Nom:3W; Resonant Frequency:420Hz; Sound Pressure Level (SPL):82dBA; Speaker Shape:Oval with Rectangular Frame; IP Rating:-; Product Range:- RoHS Compliant: Yes

Manufacturer Aliases

PUI Audio has several brands around the world that distributors may use as alternate names. PUI Audio may also be known as the following names:

  • PUI Audio Inc
  • PUI AUDIO INC(VA)
  • PUIAudioProjecti
  • Projects Unlimited Inc / PUI Audio