PUI Audio AS04004PO-2-LW152-R

Speakers & Transducers SPEAKER 3W 4 OHM 82DBA 420HZ PAPER
$ 3.121
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for PUI Audio AS04004PO-2-LW152-R.

Sager Electronics

Datasheet1 page0 years ago

Inventory History

3 month trend:
+2.46%

CAD Models

Download PUI Audio AS04004PO-2-LW152-R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2022-08-19

Descriptions

Descriptions of PUI Audio AS04004PO-2-LW152-R provided by its distributors.

Speakers & Transducers SPEAKER 3W 4 OHM 82DBA 420HZ PAPER
Speaker, 82 dBA, 420 Hz, 4 ohm, 200Hz to 20kHz, 3 W
Top 3W 200Hz~20kHz 4¦¸ 40mm*28.5mm*12mm
AS04004PO-2-LW152-R, PUI Audio
SPEAKER, 200HZ-20KHZ, 4OHM, 82DBA;
SPEAKER, 200HZ-20KHZ, 4OHM, 82DBA; Driver Type:General Purpose; Impedance:4ohm; Power Rating Nom:3W; Resonant Frequency:420Hz; Sound Pressure Level (SPL):82dBA; Speaker Shape:Oval with Rectangular Frame; IP Rating:-; Product Range:- RoHS Compliant: Yes

Manufacturer Aliases

PUI Audio has several brands around the world that distributors may use as alternate names. PUI Audio may also be known as the following names:

  • PUI Audio Inc
  • PUI AUDIO INC(VA)
  • PUIAudioProjecti
  • Projects Unlimited Inc / PUI Audio

Part Number Aliases

This part may be known by these alternate part numbers:

  • AS04004PO2LW152R