PUI Audio AS03608MR-SC-R

Speaker, 91 dBA, 500 Hz, 8 ohm, 500Hz to 4.5kHz, 1 W
$ 2.153

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for PUI Audio AS03608MR-SC-R.

Sager Electronics

Datasheet1 page15 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download PUI Audio AS03608MR-SC-R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of PUI Audio AS03608MR-SC-R provided by its distributors.

Speaker, 91 dBA, 500 Hz, 8 ohm, 500Hz to 4.5kHz, 1 W
Speakers & Transducers 1W 8 OHM 91DBA 500HZ MYLAR
Speakers 500±20%Hz 1.5W 91±3dBA 8Ohm Round
91 dBA Top 1W 500Hz~4.5kHz 8¦¸ 4.9mm
SPEAKER, 0.5-4.5KHZ, 8 OHM, 91DBA;
SPEAKER, 500HZ-4.5KHZ, 8OHM, 91DBA; Driver Type:General Purpose; Impedance:8ohm; Power Rating Nom:1W; Resonant Frequency:500Hz; Sound Pressure Level (SPL):91dBA; Speaker Shape:Round; Frequency Range:500Hz to 4.5kHz; IP Rating:- RoHS Compliant: Yes

Manufacturer Aliases

PUI Audio has several brands around the world that distributors may use as alternate names. PUI Audio may also be known as the following names:

  • PUI Audio Inc
  • PUI AUDIO INC(VA)
  • PUIAudioProjecti
  • Projects Unlimited Inc / PUI Audio