PUI Audio AS03608MR-4-R

Speakers Neodymium Iron Boron 450±20%Hz 1W 85±3dBA 8Ohm Round Solder Pad
$ 1.827

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for PUI Audio AS03608MR-4-R.

Sager Electronics

Datasheet1 page14 years ago
Datasheet3 pages14 years ago

Inventory History

3 month trend:
-10.02%

CAD Models

Download PUI Audio AS03608MR-4-R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of PUI Audio AS03608MR-4-R provided by its distributors.

Speakers Neodymium Iron Boron 450±20%Hz 1W 85±3dBA 8Ohm Round Solder Pad
Speaker, 85 dBA, 450 Hz, 8 ohm, 450Hz to 20kHz, 800 mW
Speakers & Transducers .8W 8 OHM 85DBA 450HZ MYLAR
SPEAKER 8OHM 800MW TOP PORT 85DB
85 dBA Top 800mW 450Hz~20kHz 8¦¸ 4.3mm
SPEAKER, 450HZ-20KHZ, 8OHM, 85DBA;
SPEAKER, 450HZ-20KHZ, 8OHM, 85DBA; Driver Type:General Purpose; Impedance:8ohm; Power Rating Nom:800mW; Resonant Frequency:450Hz; Sound Pressure Level (SPL):85dBA; Speaker Shape:Round; Frequency Range:450Hz to 20kHz; IP Rating:- RoHS Compliant: Yes

Manufacturer Aliases

PUI Audio has several brands around the world that distributors may use as alternate names. PUI Audio may also be known as the following names:

  • PUI Audio Inc
  • PUI AUDIO INC(VA)
  • PUIAudioProjecti
  • Projects Unlimited Inc / PUI Audio

Part Number Aliases

This part may be known by these alternate part numbers:

  • AS03608MR4R