PUI Audio AS03508CO-2-R

8 Ohms General Purpose Speaker 1 W 500 Hz ~ 20 kHz Top Oval, Rectangular Frame
$ 2.292

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for PUI Audio AS03508CO-2-R.

Sager Electronics

Datasheet1 page15 years ago

Inventory History

3 month trend:
-0.88%

CAD Models

Download PUI Audio AS03508CO-2-R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of PUI Audio AS03508CO-2-R provided by its distributors.

8 Ohms General Purpose Speaker 1 W 500 Hz ~ 20 kHz Top Oval, Rectangular Frame
Speakers & Transducers DYNAMIC 1W 8 OHM 84DBA OVAL
84 dBA Top 1W 500Hz~20kHz 8¦¸ 35mm*20mm*8mm
Speaker; Transducer Function:Speaker; Resonant Frequency:500Hz; Length:35mm; External Width:20mm; Sound Output Level:84dBA; Impedance:8ohm; Power Rating RMS:2W; Frequency Response Min:500Hz; Frequency Response Max:20000Hz ;RoHS Compliant: Yes

Manufacturer Aliases

PUI Audio has several brands around the world that distributors may use as alternate names. PUI Audio may also be known as the following names:

  • PUI Audio Inc
  • PUI AUDIO INC(VA)
  • PUIAudioProjecti
  • Projects Unlimited Inc / PUI Audio

Part Number Aliases

This part may be known by these alternate part numbers:

  • AS03508CO2R