PUI Audio AS03204MS-3-R

Speaker, 200 Hz to 20 kHz, 4 ohm, 4 W, 83 dBA, Round with Square Frame, Panel Mount
$ 4.908

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for PUI Audio AS03204MS-3-R.

Sager Electronics

Datasheet4 pages6 years ago

Inventory History

3 month trend:
+38.74%

CAD Models

Download PUI Audio AS03204MS-3-R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2019-07-08

Descriptions

Descriptions of PUI Audio AS03204MS-3-R provided by its distributors.

Speaker, 200 Hz to 20 kHz, 4 ohm, 4 W, 83 dBA, Round with Square Frame, Panel Mount
Speakers & Transducers SPEAKER 3W 4 OHM 88DB 200HZ
Top 3W 200Hz~20kHz 4¦¸ 32.7mm*31.7mm*16.5mm
PUI Audio AS03204MS-3-R 圧電型サウンダー
SPEAKER, 200HZ-20KHZ, 4OHM, 83DBA;
SPEAKER, 200HZ-20KHZ, 4OHM, 83DBA; Driver Type:General Purpose; Impedance:4ohm; Power Rating Nom:3W; Resonant Frequency:200Hz; Sound Pressure Level (SPL):83dBA; Speaker Shape:Round with Square Frame; Frequency Range:200Hz to 20kHz RoHS Compliant: Yes

Manufacturer Aliases

PUI Audio has several brands around the world that distributors may use as alternate names. PUI Audio may also be known as the following names:

  • PUI Audio Inc
  • PUI AUDIO INC(VA)
  • PUIAudioProjecti
  • Projects Unlimited Inc / PUI Audio

Part Number Aliases

This part may be known by these alternate part numbers:

  • AS03204MS3R