PUI Audio AS02708CO-R

Speakers Neodymium Iron Boron 650±20%Hz 3W 80±3dBA 8Ohm Oval Solder Lug
$ 2.276

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for PUI Audio AS02708CO-R.

element14

Datasheet1 page15 years ago

Sager Electronics

Newark

Mouser

Inventory History

3 month trend:
-20.83%

CAD Models

Download PUI Audio AS02708CO-R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2022-08-19

Descriptions

Descriptions of PUI Audio AS02708CO-R provided by its distributors.

Speakers Neodymium Iron Boron 650±20%Hz 3W 80±3dBA 8Ohm Oval Solder Lug
8 Ohms General Purpose Speaker 1 W 250 Hz ~ 20 kHz Top Oval, Rectangular Frame
80 dBA Top 1W 250Hz~20kHz 8¦¸ 27mm*20mm*6mm
Speakers & Transducers 8 OHM 250-20K HZ
Speaker; Transducer Function:Speaker; Resonant Frequency:550Hz; Length:27mm; External Width:20mm; Sound Output Level:80dBA; Impedance:8ohm; Power Rating RMS:3W; Frequency Response Min:250Hz; Frequency Response Max:20000Hz ;RoHS Compliant: Yes

Manufacturer Aliases

PUI Audio has several brands around the world that distributors may use as alternate names. PUI Audio may also be known as the following names:

  • PUI Audio Inc
  • PUI AUDIO INC(VA)
  • PUIAudioProjecti
  • Projects Unlimited Inc / PUI Audio