PUI Audio AS02704MS-N50-LW100-R

Speaker, 79 dBA, 350 Hz, 4 ohm, 300Hz to 20kHz, 2 W
$ 3.819

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for PUI Audio AS02704MS-N50-LW100-R.

JRH Electronics

Datasheet5 pages6 years ago

Inventory History

3 month trend:
-4.20%

CAD Models

Download PUI Audio AS02704MS-N50-LW100-R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of PUI Audio AS02704MS-N50-LW100-R provided by its distributors.

Speaker, 79 dBA, 350 Hz, 4 ohm, 300Hz to 20kHz, 2 W
Speakers & Transducers SPEAKER 2W 4 OHM 79 DB 350HZ
Top 2W 300Hz~20000Hz 4¦¸ 27mm*27mm*6.6mm
SPEAKER, 300HZ-20KHZ, 4 OHM, 79DBA;
SPEAKER, 300HZ-20KHZ, 4OHM, 79DBA; Driver Type:General Purpose; Impedance:4ohm; Power Rating Nom:2W; Resonant Frequency:350Hz; Sound Pressure Level (SPL):79dBA; Speaker Shape:Round with Square Frame; Frequency Range:300Hz to 20kHz RoHS Compliant: Yes

Manufacturer Aliases

PUI Audio has several brands around the world that distributors may use as alternate names. PUI Audio may also be known as the following names:

  • PUI Audio Inc
  • PUI AUDIO INC(VA)
  • PUIAudioProjecti
  • Projects Unlimited Inc / PUI Audio