PUI Audio AS02204MR-N50-R

4 Ohms General Purpose Speaker 2 W 200 Hz ~ 20 kHz Top Round
$ 3.421
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for PUI Audio AS02204MR-N50-R.

Sager Electronics

Datasheet5 pages8 years ago

Inventory History

3 month trend:
-0.64%

CAD Models

Download PUI Audio AS02204MR-N50-R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2017-07-14

Descriptions

Descriptions of PUI Audio AS02204MR-N50-R provided by its distributors.

4 Ohms General Purpose Speaker 2 W 200 Hz ~ 20 kHz Top Round
Speakers & Transducers 2W 4 OHM 78DB 300HZ N50 Mini Speaker
Speaker, 79 dBA, 300 Hz, 4 ohm, 200Hz to 20kHz, 2 W
78 dBA , Top 2W 200Hz~20kHz 4¦¸ 7mm
Introducing the N50 Mini Speaker
SPEAKER, 200HZ-20KHZ, 4OHM, 79DBA;
SPEAKER, 200HZ-20KHZ, 4OHM, 79DBA; Driver Type:General Purpose; Impedance:4ohm; Power Rating Nom:2W; Resonant Frequency:300Hz; Sound Pressure Level (SPL):79dBA; Speaker Shape:Round; Frequency Range:200Hz to 20kHz; IP Rating:- RoHS Compliant: Yes

Manufacturer Aliases

PUI Audio has several brands around the world that distributors may use as alternate names. PUI Audio may also be known as the following names:

  • PUI Audio Inc
  • PUI AUDIO INC(VA)
  • PUIAudioProjecti
  • Projects Unlimited Inc / PUI Audio