PUI Audio AS02008MR-5-R

Speakers & Transducers SPEAKER .5W 8OHM 86DB 500HZ MYLAR
$ 1.831

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for PUI Audio AS02008MR-5-R.

Sager Electronics

Datasheet1 page8 years ago

Inventory History

3 month trend:
-36.31%

CAD Models

Download PUI Audio AS02008MR-5-R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of PUI Audio AS02008MR-5-R provided by its distributors.

Speakers & Transducers SPEAKER .5W 8OHM 86DB 500HZ MYLAR
Speaker, 87 dB, 630 Hz, 8 ohm, 630Hz to 10kHz, 500 mW
86 dBA Top 500mW 500Hz~4kHz 8¦¸ 20mm*20mm*3mm
SPEAKER 8OHM 500MW TOP PORT 86DB
SPEAKER, 500HZ-10KHZ, 8 OHM, 87DB;
SPEAKER, 630HZ-10KHZ, 8OHM, 87DB; Driver Type:General Purpose; Impedance:8ohm; Power Rating Nom:500mW; Resonant Frequency:630Hz; Sound Pressure Level (SPL):87dB; Speaker Shape:Round; Frequency Range:630Hz to 10kHz; IP Rating:- RoHS Compliant: Yes

Manufacturer Aliases

PUI Audio has several brands around the world that distributors may use as alternate names. PUI Audio may also be known as the following names:

  • PUI Audio Inc
  • PUI AUDIO INC(VA)
  • PUIAudioProjecti
  • Projects Unlimited Inc / PUI Audio

Part Number Aliases

This part may be known by these alternate part numbers:

  • AS02008MR5R