PUI Audio AS01808MR-LW152-R

Speakers & Transducers SPEAKER 1W 8 OHM 80DBA 450HZ MYLAR
$ 2.546

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for PUI Audio AS01808MR-LW152-R.

Sager Electronics

Datasheet3 pages9 years ago
Datasheet1 page0 years ago

Inventory History

3 month trend:
-4.34%

CAD Models

Download PUI Audio AS01808MR-LW152-R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2018-04-06

Descriptions

Descriptions of PUI Audio AS01808MR-LW152-R provided by its distributors.

Speakers & Transducers SPEAKER 1W 8 OHM 80DBA 450HZ MYLAR
Speaker, 80 dBA, 650 Hz, 8 ohm, 650Hz to 18kHz, 1 W
80 dBA , Top 1W 250Hz~20kHz 8¦¸ 18mm*18mm*5.8mm
PUI Audio AS01808MR-LW152-R 微型扬声器
RS APAC
SPEAKER, 650HZ-15KHZ, 8OHM, 86DBA;
SPEAKER, 650HZ-18KHZ, 8OHM, 80DBA; Driver Type:General Purpose; Impedance:8ohm; Power Rating Nom:1W; Resonant Frequency:650Hz; Sound Pressure Level (SPL):80dBA; Speaker Shape:Round; Frequency Range:650Hz to 18kHz; IP Rating:- RoHS Compliant: Yes

Manufacturer Aliases

PUI Audio has several brands around the world that distributors may use as alternate names. PUI Audio may also be known as the following names:

  • PUI Audio Inc
  • PUI AUDIO INC(VA)
  • PUIAudioProjecti
  • Projects Unlimited Inc / PUI Audio