PUI Audio AS01808AO-SC18-WP-R

Speaker, 420 Hz to 15 kHz, 8 ohm, 1.2 W, 96 dB, Oval, SMD
$ 2.203

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for PUI Audio AS01808AO-SC18-WP-R.

Sager Electronics

Datasheet5 pages7 years ago

Inventory History

3 month trend:
+95.96%

CAD Models

Download PUI Audio AS01808AO-SC18-WP-R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of PUI Audio AS01808AO-SC18-WP-R provided by its distributors.

Speaker, 420 Hz to 15 kHz, 8 ohm, 1.2 W, 96 dB, Oval, SMD
96 dBA 1.2W 420Hz~14kHz 8¦¸ 18mm*13mm*2.8mm
Speakers & Transducers 1W 8 OHM 96DB 420HZ
SPEAKER, 0.42-15KHZ, 8 OHM, 96DB;
SPEAKER, 420HZ-15KHZ, 8OHM, 96DB; Driver Type:General Purpose; Impedance:8ohm; Power Rating Nom:1W; Resonant Frequency:420Hz; Sound Pressure Level (SPL):96dB; Speaker Shape:Oval with Rectangular Frame; Frequency Range:420Hz to 15kHz RoHS Compliant: Yes

Manufacturer Aliases

PUI Audio has several brands around the world that distributors may use as alternate names. PUI Audio may also be known as the following names:

  • PUI Audio Inc
  • PUI AUDIO INC(VA)
  • PUIAudioProjecti
  • Projects Unlimited Inc / PUI Audio