PUI Audio AS01508MS-SP11-WP-R

Speaker, 89 dB, 600 Hz, 8 ohm, 600Hz to 20kHz, 700 mW
$ 1.068

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for PUI Audio AS01508MS-SP11-WP-R.

Sager Electronics

Datasheet5 pages8 years ago

Inventory History

3 month trend:
-0.34%

CAD Models

Download PUI Audio AS01508MS-SP11-WP-R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2017-12-12

Descriptions

Descriptions of PUI Audio AS01508MS-SP11-WP-R provided by its distributors.

Speaker, 89 dB, 600 Hz, 8 ohm, 600Hz to 20kHz, 700 mW
89 dB Top 700mW 600Hz~20kHz 8¦¸ 15mm*11mm*3.5mm
AS01508MS-SP11-WP-R, PUI Audio
SPEAKER, 600HZ-20KHZ, 8 OHM, 89DB;
SPEAKER 8OHM 700MW TOP PORT 89DB
SPEAKER, 600HZ-20KHZ, 8OHM, 89DB; Driver Type:General Purpose; Impedance:8ohm; Power Rating Nom:700mW; Resonant Frequency:600Hz; Sound Pressure Level (SPL):89dB; Speaker Shape:Oval with Rectangular Frame; IP Rating:IP67 RoHS Compliant: Yes

Manufacturer Aliases

PUI Audio has several brands around the world that distributors may use as alternate names. PUI Audio may also be known as the following names:

  • PUI Audio Inc
  • PUI AUDIO INC(VA)
  • PUIAudioProjecti
  • Projects Unlimited Inc / PUI Audio