PUI Audio AS01308MR-2-R

Speakers Neodymium 1100±20%Hz 0.3W 85±3dBA 8Ohm Round Solder Pad
$ 2.094

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for PUI Audio AS01308MR-2-R.

element14

Datasheet1 page17 years ago

element14 APAC

Sager Electronics

Mouser

Newark

Inventory History

3 month trend:
-6.84%

CAD Models

Download PUI Audio AS01308MR-2-R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2016-09-27

Descriptions

Descriptions of PUI Audio AS01308MR-2-R provided by its distributors.

Speakers Neodymium 1100±20%Hz 0.3W 85±3dBA 8Ohm Round Solder Pad
8 Ohms General Purpose Speaker 200 mW 700 Hz ~ 5 kHz Top Round
SPEAKER 8OHM 200MW TOP PORT 85DB
85 dBA Top 200mW 700Hz~5kHz 8¦¸ 2.8mm
Speakers & Transducers 8 OHM 800-5KHz
Speaker; Transducer Function:Speaker; Resonant Frequency:1000Hz; Outer Diameter:13mm; Length:13mm; External Width:13mm; Sound Output Level:86dBA; Impedance:8ohm; Power Rating RMS:300mW; Frequency Response Min:650Hz ;RoHS Compliant: Yes

Manufacturer Aliases

PUI Audio has several brands around the world that distributors may use as alternate names. PUI Audio may also be known as the following names:

  • PUI Audio Inc
  • PUI AUDIO INC(VA)
  • PUIAudioProjecti
  • Projects Unlimited Inc / PUI Audio

Part Number Aliases

This part may be known by these alternate part numbers:

  • AS01308MR2R