PUI Audio AR027150MR-2-R

Receiver, 20Hz to 10kHz, 150ohm, 15mW, 118dB, Round, 26.8 mm x 26.8 mm x 8 mm
$ 1.687

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for PUI Audio AR027150MR-2-R.

Sager Electronics

Datasheet1 page9 years ago

Inventory History

3 month trend:
-27.81%

CAD Models

Download PUI Audio AR027150MR-2-R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2017-05-02

Descriptions

Descriptions of PUI Audio AR027150MR-2-R provided by its distributors.

Receiver, 20Hz to 10kHz, 150ohm, 15mW, 118dB, Round, 26.8 mm x 26.8 mm x 8 mm
Speakers & Transducers .015W 150 OHM 119DBA 650HZ
Top 15mW 20Hz~10kHz 150¦¸ 26.8mm*26.8mm*8mm
PUI Audio AR027150MR-2-R 圧電型サウンダー
RECEIVER, 0.02-10KHZ, 150 OHM, 118DB;
SPEAKER 150OHM 15MW TOP PT 118DB
RECEIVER, 20HZ-10KHZ, 150 OHM, 118DB; Driver Type:Receiver; Impedance:150ohm; Power Rating Nom:15mW; Resonant Frequency:-; Sound Pressure Level (SPL):118dB; Speaker Shape:Round; Frequency Range:20Hz to 10kHz; IP Rating:- RoHS Compliant: Yes

Manufacturer Aliases

PUI Audio has several brands around the world that distributors may use as alternate names. PUI Audio may also be known as the following names:

  • PUI Audio Inc
  • PUI AUDIO INC(VA)
  • PUIAudioProjecti
  • Projects Unlimited Inc / PUI Audio

Part Number Aliases

This part may be known by these alternate part numbers:

  • AR027150MR2R