PUI Audio APR050SO-R

Passive Radiator, Oval, 50 mm x 37 mm x 3.35 mm
$ 2.417
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for PUI Audio APR050SO-R.

Master Electronics

Datasheet3 pages5 years ago

Inventory History

3 month trend:
+167%

CAD Models

Download PUI Audio APR050SO-R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2021-02-22

Descriptions

Descriptions of PUI Audio APR050SO-R provided by its distributors.

Passive Radiator, Oval, 50 mm x 37 mm x 3.35 mm
Speakers & Transducers PASSIVE RADIATOR 78HZ
General Purpose Speaker 5Hz ~ 20kHz Top Oval
PASSIVE RADIATOR, 78HZ/OVAL/50X37X3.35MM; Driver Type:Passive Radiator; Impedance:-; Power Rating Nom:-; Resonant Frequency:78Hz; Sound Pressure Level (SPL):-; Speaker Shape:Oval; Frequency Range:-; IP Rating:IP67; Product Range:- RoHS Compliant: Yes

Manufacturer Aliases

PUI Audio has several brands around the world that distributors may use as alternate names. PUI Audio may also be known as the following names:

  • PUI Audio Inc
  • PUI AUDIO INC(VA)
  • PUIAudioProjecti
  • Projects Unlimited Inc / PUI Audio