PUI Audio AOM-6746P-R

Microphone, ECM, Omnidirectional, 2.2 kohm, -46 dB, 110 dB AOP, 60dB SNR, 2 Pins, 1 to 10 VDC
$ 0.731

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for PUI Audio AOM-6746P-R.

Sager Electronics

Datasheet1 page15 years ago

Mouser

Inventory History

3 month trend:
-26.09%

CAD Models

Download PUI Audio AOM-6746P-R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2010-11-10

Descriptions

Descriptions of PUI Audio AOM-6746P-R provided by its distributors.

Microphone, ECM, Omnidirectional, 2.2 kohm, -46 dB, 110 dB AOP, 60dB SNR, 2 Pins, 1 to 10 VDC
1.5V~10V 30Hz~15kHz 60dB -46dB ¡À3dB 2.2K¦¸ 9.7028mm*9.7028mm*6.9mm
MIC COND ANLG OMNI -46DB 0.382"D
MICROPHONE, ECM, OMNI, -46DB, 1 TO 10VDC; Microphone Type:ECM; Directivity:Omnidirectional; Acoustic Overload Point (AOP):110dB; Supply Voltage Min:1VDC; Supply Voltage Max:10VDC; Sensitivity (dB):-46dB; Impedance:2.2kohm RoHS Compliant: Yes
MICROPHONE, OMNI PCB, 9.7MM; Transducer Function: Microphone; Directivity: Omnidirectional; Frequency Response Min: 20Hz; Frequency Response Max: 20kHz; Supply Voltage Min: -; Supply Voltage Max: 1.5V; Sensitivity (dB): -46dB; Drain Current Max: -; Output Impedance: 2.2kohm; Product Range: -; SVHC: No SVHC (15-Jun-2015); Device Type: Microphone; External Depth: 9.7mm; External Diameter: 9.7mm; External Height: 6.7mm; External Length / Height: 6.7mm; Height: 6.7mm; Impedance: 2.2kohm; Input Voltage: 1.5V; Sensitivity: -46dB; Supply Voltage: 1.5V

Manufacturer Aliases

PUI Audio has several brands around the world that distributors may use as alternate names. PUI Audio may also be known as the following names:

  • PUI Audio Inc
  • PUI AUDIO INC(VA)
  • PUIAudioProjecti
  • Projects Unlimited Inc / PUI Audio