PUI Audio AOM-6545L-R

Microphone, ECM, Omnidirectional, 1 kohm, -45 dB, 110 dB AOP, 60dB SNR, 2 Pins, 4.5 to 10 VDC
$ 0.726

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for PUI Audio AOM-6545L-R.

Sager Electronics

Datasheet1 page15 years ago

Mouser

Inventory History

3 month trend:
-53.42%

CAD Models

Download PUI Audio AOM-6545L-R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2010-11-09

Descriptions

Descriptions of PUI Audio AOM-6545L-R provided by its distributors.

Microphone, ECM, Omnidirectional, 1 kohm, -45 dB, 110 dB AOP, 60dB SNR, 2 Pins, 4.5 to 10 VDC
Mic Omni-Directional 1000Ohm -45±2dB 4.5VDC Round Solder Pad
4.5V~10V 30Hz~15kHz 60dB -45dB ¡À2dB 1K¦¸ 9.4mm*9.4mm*6.7mm
MIC COND ANLG OMNI -45DB 0.370"D
MICROPHONE, ECM, OMNI, -45DB/4.5 - 10VDC; Microphone Type:ECM; Directivity:Omnidirectional; Acoustic Overload Point (AOP):110dB; Supply Voltage Min:4.5VDC; Supply Voltage Max:10VDC; Sensitivity (dB):-45dB; Impedance:1kohm RoHS Compliant: Yes
MICROPHONE, OMNI LEADS, 9.7MM; Transducer Function: Microphone; Directivity: Omnidirectional; Frequency Response Min: 20Hz; Frequency Response Max: 20kHz; Supply Voltage Min: -; Supply Voltage Max: 4.5V; Sensitivity (dB): -45dB; Drain Current Max: -; Output Impedance: 1kohm; Product Range: -; SVHC: No SVHC (15-Jun-2015); Device Type: Microphone; External Depth: 9.4mm; External Diameter: 9.4mm; External Height: 6.5mm; External Length / Height: 6.5mm; Height: 6.5mm; Impedance: 1kohm; Input Voltage: 4.5V; Sensitivity: -45dB; Supply Voltage: 4.5V

Manufacturer Aliases

PUI Audio has several brands around the world that distributors may use as alternate names. PUI Audio may also be known as the following names:

  • PUI Audio Inc
  • PUI AUDIO INC(VA)
  • PUIAudioProjecti
  • Projects Unlimited Inc / PUI Audio