PUI Audio ANM-5054L-2-R

Microphone, ECM, Noise Cancelling, 680 ohm, -54 dB, 55dB SNR, 2 Pins, 1.5 to 10 VDC
$ 1.39

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for PUI Audio ANM-5054L-2-R.

Sager Electronics

Datasheet1 page12 years ago

Inventory History

3 month trend:
-0.17%

CAD Models

Download PUI Audio ANM-5054L-2-R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of PUI Audio ANM-5054L-2-R provided by its distributors.

Microphone, ECM, Noise Cancelling, 680 ohm, -54 dB, 55dB SNR, 2 Pins, 1.5 to 10 VDC
Microphones MICROPHONE -54 DB 1.5 VDC .5 MA
1.5V~10V 55dB -54dB ¡À4dB 680¦¸ 5.2mm
MICROPHONE, NOISE CANCEL, 680 OHM, -54DB;
MIC COND ANLG NC -54DB 0.382"DIA
MICROPHONE, ECM, NOISE CANCEL, -54DB; Microphone Type:ECM; Directivity:Noise Cancelling; Acoustic Overload Point (AOP):-; Supply Voltage Min:1.5VDC; Supply Voltage Max:10VDC; Sensitivity (dB):-54dB; Impedance:680ohm; IP Rating:- RoHS Compliant: Yes

Manufacturer Aliases

PUI Audio has several brands around the world that distributors may use as alternate names. PUI Audio may also be known as the following names:

  • PUI Audio Inc
  • PUI AUDIO INC(VA)
  • PUIAudioProjecti
  • Projects Unlimited Inc / PUI Audio

Part Number Aliases

This part may be known by these alternate part numbers:

  • ANM5054L2R